337-084-524-868

Heilind Number:EDA337-084-524-868
Manufacturer:EDAC
Manufacturer Number:337-084-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-868

Detailed Description

Enhance connectivity with our Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector is essential for seamless data transmission in electronic devices. With a robust amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transfer across 84 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Ideal for various applications in the electronics industry, this connector is a must-have for seamless board-to-board PCB connections.