337-084-524-878

Heilind Number:EDA337-084-524-878
Manufacturer:EDAC
Manufacturer Number:337-084-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliable performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 84 positions, it offers ample connectivity options. The contact material is durable Copper Alloy, ensuring secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it is suitable for various PCB layouts. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your PCB connections with this high-quality component.