337-084-540-202

Heilind Number:EDA337-084-540-202
Manufacturer:EDAC
Manufacturer Number:337-084-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-202

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a 3A amperage and copper alloy contact material, it ensures efficient power transmission. Its dual-row design with 84 positions and a .156-inch pitch provides ample connectivity options, while the straight mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in the PCB assembly process. Upgrade your setup with this essential component for seamless board-to-board connectivity.