337-084-540-203

Heilind Number:EDA337-084-540-203
Manufacturer:EDAC
Manufacturer Number:337-084-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-203

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With 84 positions spread across 2 rows and a pitch of .156 inches, it offers excellent versatility for your PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Trust in this essential component for efficient board-to-board connections in your projects.