337-084-540-204

Heilind Number:EDA337-084-540-204
Manufacturer:EDAC
Manufacturer Number:337-084-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in your PCB setup. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring optimal conductivity and longevity. With two rows and 84 positions, it offers ample room for secure attachment, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Choose this green-colored connector for your board-to-board connections and experience seamless functionality like never before.