337-084-540-207

Heilind Number:EDA337-084-540-207
Manufacturer:EDAC
Manufacturer Number:337-084-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-207

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. With two rows and 84 positions, it offers ample space for seamless connections. The Copper Alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient arrangement. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Upgrade your connectivity solutions today with this essential component.