337-084-540-208

Heilind Number:EDA337-084-540-208
Manufacturer:EDAC
Manufacturer Number:337-084-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With a dual-row configuration and 84 positions, it offers ample connectivity options for your circuitry. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Trust in this connector for secure and efficient board-to-board connections.