337-084-540-212

Heilind Number:EDA337-084-540-212
Manufacturer:EDAC
Manufacturer Number:337-084-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable operation even in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient data transmission. Boasting 84 positions, this connector supports complex PCB layouts. Its straight mount orientation and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.