337-084-540-258

Heilind Number:EDA337-084-540-258
Manufacturer:EDAC
Manufacturer Number:337-084-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of robust Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 in and a row spacing of .2 in, it offers precise alignment for optimal signal integrity. This connector accommodates 84 positions, making it ideal for complex circuitry setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.