337-084-540-268

Heilind Number:EDA337-084-540-268
Manufacturer:EDAC
Manufacturer Number:337-084-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-268

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers enhanced conductivity and stability. Featuring a total of 84 positions, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Upgrade your PCB setup with this essential connector for seamless and efficient board-to-board connections.