337-084-540-802

Heilind Number:EDA337-084-540-802
Manufacturer:EDAC
Manufacturer Number:337-084-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 84 positions available for seamless integration. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your electronic systems with this high-quality component.