337-084-540-803

Heilind Number:EDA337-084-540-803
Manufacturer:EDAC
Manufacturer Number:337-084-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficiency and durability, it boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Featuring 84 positions and a straight mount orientation, it facilitates easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your devices with this essential component for optimal performance and connectivity.