337-084-540-807

Heilind Number:EDA337-084-540-807
Manufacturer:EDAC
Manufacturer Number:337-084-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and Copper Alloy contact material, it ensures reliable power transmission. Featuring two rows with a .156-inch pitch and .2-inch row spacing, it offers efficient signal routing across 84 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your connectivity with this essential component.