337-084-540-812

Heilind Number:EDA337-084-540-812
Manufacturer:EDAC
Manufacturer Number:337-084-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and 84 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures efficient conductivity. Perfect for PCB assemblies, it has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your system with this essential component.