337-084-540-858

Heilind Number:EDA337-084-540-858
Manufacturer:EDAC
Manufacturer Number:337-084-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Boasting two rows of precision-engineered Copper Alloy contacts, it facilitates seamless data transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing, along with 84 positions, provide ample room for secure board-to-board connections. Designed for straight mounting orientation, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic applications. Explore its potential in enhancing connectivity within your PCB setups.