337-084-540-868

Heilind Number:EDA337-084-540-868
Manufacturer:EDAC
Manufacturer Number:337-084-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-868

Detailed Description

Enhance connectivity in your electronic devices with this green Card Edge Connector. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 84 positions, it offers ample space for secure PCB connections. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is well-suited for various applications in the electronics industry. Trust in this high-quality connector for seamless integration and efficient performance.