337-084-540-878

Heilind Number:EDA337-084-540-878
Manufacturer:EDAC
Manufacturer Number:337-084-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-540-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this component boasts a vibrant green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB placement, offering a seamless fit for the 84 positions available. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic assemblies.