337-084-541-202

Heilind Number:EDA337-084-541-202
Manufacturer:EDAC
Manufacturer Number:337-084-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 84 positions, offer ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Ideal for straight mounting orientation, this connector is engineered to withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential connector, perfect for various applications in the industry.