337-084-541-203

Heilind Number:EDA337-084-541-203
Manufacturer:EDAC
Manufacturer Number:337-084-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. Engineered for optimal power delivery, it boasts a 3 A amperage, making it suitable for a wide range of applications. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it guarantees reliable and efficient data transmission. Its 84 positions cater to multiple connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Explore its potential and elevate your connectivity experience.