337-084-541-204

Heilind Number:EDA337-084-541-204
Manufacturer:EDAC
Manufacturer Number:337-084-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-204

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for reliability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it can handle up to 3A of current, perfect for high-performance applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout, while the straight mount orientation offers easy installation. With 84 positions available, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for harsh industrial environments. Upgrade your system with this essential component, guaranteeing robust and efficient board-to-board connections.