337-084-541-208

Heilind Number:EDA337-084-541-208
Manufacturer:EDAC
Manufacturer Number:337-084-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Offering 84 positions in a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB design with this essential component.