337-084-541-258

Heilind Number:EDA337-084-541-258
Manufacturer:EDAC
Manufacturer Number:337-084-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a total of 84 positions, it offers ample space for your circuitry needs. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating with a low amperage of 3A, it guarantees safe and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme conditions, it offers a wide operating temperature range from -40 to 105°C, making it suitable for a variety of applications. Trust in our Card Edge Connector to deliver exceptional performance and durability for your electronic projects.