337-084-541-268

Heilind Number:EDA337-084-541-268
Manufacturer:EDAC
Manufacturer Number:337-084-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-268

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto PCBs, its two rows of 84 positions ensure efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both safety and longevity. Crafted with precision, the contact material is Copper Alloy, allowing for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Trust in the quality of this connector for reliable performance in your electronic setups.