ACT20MC04BC V001

Heilind Number:EDA337-084-541-802
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC04BC V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC04BC V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-802

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 84 positions with a .156-inch pitch, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers optimal conductivity for high-speed data transfer. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB assembly process with this essential component.