337-084-541-807

Heilind Number:EDA337-084-541-807
Manufacturer:EDAC
Manufacturer Number:337-084-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and safety in your electronic assemblies. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 84 positions, it offers high-density connectivity for your circuit boards. The straight mount orientation and .2-inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environmental conditions. Upgrade your PCB setups with this essential connector, a must-have in any electronic assembly project.