337-084-541-808

Heilind Number:EDA337-084-541-808
Manufacturer:EDAC
Manufacturer Number:337-084-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-808

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 84 positions, this connector offers ample space for seamless integration. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component.