337-084-541-812

Heilind Number:EDA337-084-541-812
Manufacturer:EDAC
Manufacturer Number:337-084-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Boasting 2 rows and 84 positions, it offers ample connectivity options while its .156-inch pitch and .2-inch row spacing ensure easy installation. Designed for straight mounting, it seamlessly integrates into your setup. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.