337-084-541-858

Heilind Number:EDA337-084-541-858
Manufacturer:EDAC
Manufacturer Number:337-084-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-541-858

Detailed Description

Enhance connectivity on your circuit boards with this robust Card Edge Connector. Boasting a vibrant Green hue, it not only stands out visually but also offers reliable performance. With an amperage rating of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, durability is ensured even in demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 84 positions, facilitating seamless board-to-board connections. Designed for straight mounting orientation, it streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and indispensable component for any electronics project.