337-084-542-201

Heilind Number:EDA337-084-542-201
Manufacturer:EDAC
Manufacturer Number:337-084-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-201

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector ensures easy identification and organization. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector's two rows and 84 positions allow for efficient data transfer, while the high-quality Copper Alloy contact material ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Perfect for various applications, this Card Edge Connector is a must-have for your PCB setups.