337-084-542-204

Heilind Number:EDA337-084-542-204
Manufacturer:EDAC
Manufacturer Number:337-084-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a dual-row configuration and a total of 84 copper alloy contact positions, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component for efficient and durable connectivity solutions.