337-084-542-258

Heilind Number:EDA337-084-542-258
Manufacturer:EDAC
Manufacturer Number:337-084-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-258

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering reliable performance. With an amperage of 3A, it ensures efficient power transmission, suitable for various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it enables precise and secure connections. With a generous 84 positions, it accommodates multiple components, facilitating complex circuitry. The straight mount orientation offers straightforward installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Ideal for use in board-to-board PCB connections, this connector is a versatile solution for your electronic assembly needs.