337-084-542-268

Heilind Number:EDA337-084-542-268
Manufacturer:EDAC
Manufacturer Number:337-084-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering a seamless solution for your electronic assembly needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and a total of 84 positions across two rows, it facilitates efficient signal transmission on your circuit board. The vibrant green color adds a touch of distinction to your assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.