337-084-542-802

Heilind Number:EDA337-084-542-802
Manufacturer:EDAC
Manufacturer Number:337-084-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a current rating of 3 A for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts, a .156-inch pitch, and 84 positions, it ensures secure and reliable connections on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your system with this essential component for seamless board-to-board connectivity.