337-084-542-803

Heilind Number:EDA337-084-542-803
Manufacturer:EDAC
Manufacturer Number:337-084-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 84 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this versatile connector.