337-084-542-804

Heilind Number:EDA337-084-542-804
Manufacturer:EDAC
Manufacturer Number:337-084-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-804

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers reliable signal transmission. The 84 positions and straight mount orientation ensure seamless integration on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component.