337-084-542-807

Heilind Number:EDA337-084-542-807
Manufacturer:EDAC
Manufacturer Number:337-084-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-807

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliability in every connection. With two rows and 84 positions, it offers ample space for seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation simplifies setup. Operable in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics project.