337-084-542-808

Heilind Number:EDA337-084-542-808
Manufacturer:EDAC
Manufacturer Number:337-084-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and 84 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Its straight mount orientation further simplifies assembly, making it a versatile solution for all your board-to-board connection needs. Trust in this connector to deliver consistent performance and secure connections.