337-084-542-812

Heilind Number:EDA337-084-542-812
Manufacturer:EDAC
Manufacturer Number:337-084-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of its 84 positions features reliable Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector's straight mount orientation to seamlessly link your boards, meeting your project's demands with ease. Explore more in our diverse range of PCB Connectors.