337-084-542-858

Heilind Number:EDA337-084-542-858
Manufacturer:EDAC
Manufacturer Number:337-084-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for high performance, with a 3A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable signal transmission. The 84 positions provide ample connectivity options, while the straight mount orientation ensures easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in ensuring the smooth functioning of your electronic systems. Explore our range of PCB connectors for more innovative solutions.