337-084-542-878

Heilind Number:EDA337-084-542-878
Manufacturer:EDAC
Manufacturer Number:337-084-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-542-878

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of efficiency to your assembly. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows and 84 positions, it offers ample connectivity options. Made of Copper Alloy, the contacts are highly conductive and resistant to corrosion. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your PCB setup with this essential component.