337-084-544-203

Heilind Number:EDA337-084-544-203
Manufacturer:EDAC
Manufacturer Number:337-084-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for precision and performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 84 positions. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for a variety of electronic projects. Elevate your connectivity solutions with this essential component.