337-084-544-207

Heilind Number:EDA337-084-544-207
Manufacturer:EDAC
Manufacturer Number:337-084-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-207

Detailed Description

Enhance your PCB connections with this Card Edge Connector in a sleek green hue. Designed for peak performance, it offers a high amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures seamless connectivity. Featuring 84 positions, it facilitates efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your connectivity game with this essential component.