337-084-544-212

Heilind Number:EDA337-084-544-212
Manufacturer:EDAC
Manufacturer Number:337-084-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-212

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in harsh environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two rows of .156-inch pitch and .2-inch row spacing offer seamless integration into your circuitry, with 84 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics project.