337-084-544-268

Heilind Number:EDA337-084-544-268
Manufacturer:EDAC
Manufacturer Number:337-084-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With 84 positions and a pitch of .156 inches, it ensures efficient data transmission. The Copper Alloy contacts guarantee reliable conductivity, while its straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in this high-quality connector to meet your connectivity needs with precision and durability.