337-084-544-802

Heilind Number:EDA337-084-544-802
Manufacturer:EDAC
Manufacturer Number:337-084-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers superior functionality. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless connectivity for up to 84 positions. Suitable for straight mounting orientation, it guarantees easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and optimize your board-to-board connections effortlessly.