337-084-544-803

Heilind Number:EDA337-084-544-803
Manufacturer:EDAC
Manufacturer Number:337-084-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures efficient power transmission, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows and 84 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for professional or DIY projects, this Card Edge Connector is a must-have for any electronics enthusiast.