337-084-544-807

Heilind Number:EDA337-084-544-807
Manufacturer:EDAC
Manufacturer Number:337-084-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and longevity. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while accommodating up to 84 positions across two rows. The copper alloy contacts offer reliable conductivity, with a pitch of .156 in and row spacing of .2 in for seamless board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector guarantees efficiency in various environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.