337-084-544-812

Heilind Number:EDA337-084-544-812
Manufacturer:EDAC
Manufacturer Number:337-084-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and a total of 84 positions, this connector offers ample room for intricate circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation is versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.