337-084-544-868

Heilind Number:EDA337-084-544-868
Manufacturer:EDAC
Manufacturer Number:337-084-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-544-868

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring top-notch safety and reliability. With a double-row configuration and 84 positions, it offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation further simplifies setup, making it a must-have component for any electronic project. Elevate your connectivity game with this essential accessory.