337-084-555-202

Heilind Number:EDA337-084-555-202
Manufacturer:EDAC
Manufacturer Number:337-084-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a double-row configuration and 84 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Whether you require straight mount orientation or efficient power transfer up to 3A, this connector is a versatile solution for your PCB assembly needs. Explore our range of connectors for superior interboard connectivity.